NDC7001C, Транзистор N/P-MOSFET, полевой, 60/-60В, 0,51/0,34А, 0,96Вт
![Фото 1/4 NDC7001C, Транзистор N/P-MOSFET, полевой, 60/-60В, 0,51/0,34А, 0,96Вт](https://static.chipdip.ru/lib/822/DOC043822740.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762900.jpg)
![](https://static.chipdip.ru/lib/066/DOC027066008.jpg)
![](https://static.chipdip.ru/lib/408/DOC035408458.jpg)
87 руб.
от 10 шт. —
65 руб.
Добавить в корзину 1 шт.
на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Транзисторы
Cloud Power Management Solutionsonsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | 1 N-Channel, 1 P-Channel |
Factory Pack Quantity | 3000 |
Fall Time | 8 ns, 10 ns |
Height | 1.1 mm |
Id - Continuous Drain Current | 510 mA |
Length | 2.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Package / Case | SSOT-6 |
Packaging | Reel |
Part # Aliases | NDC7001C_NL |
Pd - Power Dissipation | 960 mW |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 1 Ohms |
Rise Time | 8 ns, 10 ns |
RoHS | Details |
Series | NDC7001C |
Technology | Si |
Transistor Polarity | N-Channel, P-Channel |
Transistor Type | 1 N-Channel, 1 P-Channel |
Typical Turn-Off Delay Time | 14 ns, 8 ns |
Typical Turn-On Delay Time | 2.8 ns, 3.2 ns |
Unit Weight | 0.00127 oz |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 1.6 mm |
Channel Type | N, P |
Maximum Continuous Drain Current | 340 mA, 510 mA |
Maximum Drain Source Resistance | 4 Ω, 10 Ω |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Power Dissipation | 960 mW |
Minimum Gate Threshold Voltage | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Pin Count | 6 |
Transistor Configuration | Isolated |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 1.1 nC @ 10 V, 1.6 nC @ 10 V |
Case | SuperSOT-6 |
Drain current | 0.51/0.34A |
Drain-source voltage | 60/-60V |
Gate charge | 1.5/2.2nC |
Gate-source voltage | ±20V |
Kind of channel | enhanced |
Kind of package | reel, tape |
Kind of transistor | complementary pair |
Mounting | SMD |
On-state resistance | 4/10Ω |
Polarisation | unipolar |
Power dissipation | 0.96W |
Type of transistor | N/P-MOSFET |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 8 ns, 10 ns |
Id - Continuous Drain Current: | 510 mA, 340 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package/Case: | SSOT-6 |
Part # Aliases: | NDC7001C_NL |
Pd - Power Dissipation: | 960 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Qg - Gate Charge: | 1.5 nC, 2.2 nC |
Rds On - Drain-Source Resistance: | 1 Ohms |
Rise Time: | 8 ns, 10 ns |
Series: | NDC7001C |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel, P-Channel |
Transistor Type: | 1 N-Channel, 1 P-Channel |
Typical Turn-Off Delay Time: | 14 ns, 8 ns |
Typical Turn-On Delay Time: | 2.8 ns, 3.2 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V, 3.5 V |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 155 КБ
Datasheet
pdf, 255 КБ
Datasheet
pdf, 356 КБ
Документация
pdf, 272 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов