A6H-4102-P, 4 Way PCB DIP Switch SPST, Flat Actuator, IP40

Фото 1/3 A6H-4102-P, 4 Way PCB DIP Switch SPST, Flat Actuator, IP40
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
1 260 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8030793170
Артикул: A6H-4102-P
Бренд: Omron

Описание

Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
The Omron slide dip switch is slide dip switches wIth ultra-low profile and half-pItch. It is half-pItch (1.

Технические параметры

Actuator Type Flat
Contact Configuration SPST
Contact Current Rating 25 mA
IP Rating IP40
Mounting Type PCB
Number of Positions 4
Actuator Style Recessed Slide
Automotive No
Body Orientation Straight
Dielectric Strength 300VAC
ECCN (US) EAR99
Electrical Life (Cycles) 1000
EU RoHS Compliant
Maximum Contact Resistance (mOhm) 200
Maximum Current Rating (A) 0.025@24VDC
Maximum DC Voltage Rating (V) 24
Maximum Operating Temperature (°C) 70
Mechanical Life (Cycles) 1000
Minimum Insulation Resistance (MOhm) 100
Minimum Operating Temperature (°C) -20
Mounting Surface Mount
Number of Terminals 8
Packaging Tape and Reel
Part Status Active
Pole Throw Configuration SPST
PPAP No
Row Space (mm) 6.15
Seal Tape
Seal Description Tape
Seal Location Top
Switch Configuration OFF ON
Terminal Pitch (mm) 1.27
Termination Style Gull Wing
Total Pitch (mm) 3.81
Type DIP Switch
Actuator Switch
Factory Pack Quantity 4000
Illuminated Non-Illuminated
Mounting Style PCB Mount
Series A6H
Switch Type DIP
Terminal Pitch 1.27 mm

Техническая документация

Datasheet
pdf, 594 КБ
Datasheet
pdf, 510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.