KQ2L06-00A-X35, KQ2 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
![KQ2L06-00A-X35, KQ2 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/391/DOC044391630.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
1 650 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 16 500 руб.
Плати частями
от 4 125 руб. × 4 платежа
от 4 125 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.
Технические параметры
Body Material | PBT |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.