KQ2S07-34A, KQ2 Series Elbow Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style

KQ2S07-34A, KQ2 Series Elbow Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
1 570 руб.
Кратность заказа 10 шт.
10 шт. на сумму 15 700 руб.
Плати частями
от 3 925 руб. × 4 платежа
Номенклатурный номер: 8030794677
Артикул: KQ2S07-34A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Angle 90°
Body Material Brass
Connection Style Threaded-to-Tube
Connector A NPT 1/8 Male
Connector B Push In 1/4 in
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection NPT 1/8 Male

Техническая документация

Datasheet
pdf, 4057 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.