KQ2F16-G03A, KQ2 Series Straight Threaded Adaptor, G 3/8 Female to Push In 16 mm, Threaded-to-Tube Connection Style

KQ2F16-G03A, KQ2 Series Straight Threaded Adaptor, G 3/8 Female to Push In 16 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
4 910 руб.
Кратность заказа 5 шт.
5 шт. на сумму 24 550 руб.
Плати частями
от 6 139 руб. × 4 платежа
Номенклатурный номер: 8030794820
Артикул: KQ2F16-G03A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Straight Threaded Adaptor, G 3/8 Female to Push In 16 mm, Threaded-to-Tube Connection Style

The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Connection Style Threaded-to-Tube
Connector A G 3/8 Female
Connector B Push In 16 mm
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa, 3(Proof)MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor

Техническая документация

Datasheet
pdf, 23483 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.