E-L6219DSA

E-L6219DSA
Изображения служат только для ознакомления,
см. техническую документацию
8940 шт. со склада г.Москва, срок 7-9 дней
510 руб.
от 2 шт.440 руб.
от 10 шт.375 руб.
от 100 шт.351.78 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030813752
Бренд: STMicroelectronics

Описание

Электроэлемент
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.

Технические параметры

Brand STMicroelectronics
Factory Pack Quantity 800
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 17 mA
Operating Supply Voltage 10 V to 46 V
Operating Temperature Range -40 C to+125 C
Package / Case SO-24
Packaging Tube
Product Stepper Motor Controllers/Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series L6219DSA
Type Stepper Motor Controller
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 76 mA
Operating Supply Voltage: 10 V to 46 V
Output Current: 750 mA
Package / Case: SOIC-24
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: L6219DSA
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper
Вес, г 0.3078

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet E-L6219DSATR
pdf, 317 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.