MAX9203ESA+

MAX9203ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
900 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030836112

Описание

COMPARATOR, SINGLE, 7NS, NSOIC; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:7ns; Supply Voltage Range:5V to 10V, ± 4.75V to ± 5.25V; Comparator Case Style:NSOIC; No. of Pins:8Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:1

Технические параметры

Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 86.02 dB
Comparator Type: General Purpose with Latch
Dual Supply Voltage: +/-3 V, +/-5 V
Factory Pack Quantity: 100
Ib - Input Bias Current: 5 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.25 V, 5.25 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.375 V, 4.75 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V, 9 V
Output Current per Channel: 8 mA
Output Type: TTL
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX9203
Pd - Power Dissipation: 471 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 7 ns
PSRR - Power Supply Rejection Ratio: 86.02 dB
Response Time: 7 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Triple
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4.75 V
Technology: Bipolar
Type: Low Power Comparator
Vos - Input Offset Voltage: 4 mV
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 86.02 dB
Comparator Type General Purpose with Latch
Dual Supply Voltage +/-3 V, +/-5 V
Factory Pack Quantity 100
Height 1.5 mm(Max)
Ib - Input Bias Current 5 uA
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Dual Supply Voltage +/-5.25 V, 5.25 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.375 V, 4.75 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 5 V, 9 V
Output Current per Channel 8 mA
Output Type Complementary
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX9203
Pd - Power Dissipation 471 mW
Product Analog Comparators
Product Category Analog Comparators
Propagation Delay Time 7 ns
PSRR - Power Supply Rejection Ratio 86.02 dB
Response Time 7 ns
RoHS Details
Series MAX9203
Shutdown No Shutdown
Supply Type Single, Triple
Supply Voltage - Max 10.5 V
Supply Voltage - Min 4.75 V
Technology Bipolar
Type Low Power Comparator
Unit Weight 0.019048 oz
Vos - Input Offset Voltage 4 mV
Width 4 mm(Max)
Вес, г 0.09

Техническая документация

Datasheet
pdf, 408 КБ
Datasheet
pdf, 405 КБ
MAX9201-MAX9203 Datasheet
pdf, 408 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем