TLLG4401, Светодиод 3мм, зеленый, 1-2мкд, 30°, Поверхность выпуклая, Шаг 2,54мм
![Фото 1/7 TLLG4401, Светодиод 3мм, зеленый, 1-2мкд, 30°, Поверхность выпуклая, Шаг 2,54мм](https://static.chipdip.ru/lib/287/DOC047287628.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162290.jpg)
![](https://static.chipdip.ru/lib/047/DOC012047837.jpg)
![](https://static.chipdip.ru/lib/088/DOC034088554.jpg)
![](https://static.chipdip.ru/lib/264/DOC008264036.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/088/DOC034088558.jpg)
140 руб.
от 10 шт. —
38 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диоды
Green 569nm LED Indication - Discrete 1.9V Radial
Технические параметры
Base Product Number | TLLG4401 -> |
Color | Green |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 6.10mm |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 2mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 569nm |
Wavelength - Peak | 565nm |
Интенсивность освещения: | 2 mcd |
Номинальная мощность: | 20 mw |
Размер светодиода: | t-1(3 mm) |
Светосила объектива: | diffused |
Угол обзора: | 25 deg |
Chip Material | GaP |
Dominant Wave Length | 575(nm) |
Emitting Color | Yellow Green |
Forward Current | 7(mA) |
Forward Voltage | 2.4(V) |
High Brightness | Yes |
Lens Dimensions | 2.9x2.9x3.5(mm) |
Lens Type | Colored Diffused |
Luminous Intensity | 2mcd |
Main Category | Standard LED |
Maximum Forward Current | 7(mA) |
Mounting | Through Hole |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -40C to 100C |
Operating Temperature Classification | Industrial |
Package Type | T-1 |
Packaging | Tape and Reel |
Peak Wavelength | 565(nm) |
Pin Count | 2 |
Power Dissipation | 20(W) |
Product Depth (mm) | 3.2(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Reverse Voltage | 20(V) |
Shape Type | Circular |
Test Current (It) | 2(mA) |
Type | Uni-Color |
Dominant Wavelength | 575 nm |
LED Colours | Green |
Lens Colour | Green |
Lens Shape | Round |
Number of LEDs | 1 |
Number of Pins | 2 |
Automotive | No |
Diameter | 3.2 |
Dominant Wavelength (nm) | 575(Max) |
ECCN (US) | EAR99 |
High Power | No |
Intensity | 2mcd |
Lead Shape | Through Hole |
Lead Standoff | Yes |
LED Material | GaP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 7 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 20 |
Supplier Color | Green |
Supplier Package | T-1 |
Test Current (mA) | 2 |
Viewing Angle (°) | 50 |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 194 КБ
Datasheet
pdf, 184 КБ
Datasheet
pdf, 252 КБ
Datasheet
pdf, 193 КБ
Datasheet TLHG4401
pdf, 277 КБ
TLLG4401
pdf, 196 КБ
Документация
pdf, 193 КБ