1000μF Aluminium Electrolytic Capacitor 450V dc, Press-Fit - ALF20C102EL450
![Фото 1/3 1000μF Aluminium Electrolytic Capacitor 450V dc, Press-Fit - ALF20C102EL450](https://static.chipdip.ru/lib/759/DOC044759098.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/050/DOC008050126.jpg)
![](https://static.chipdip.ru/lib/143/DOC043143222.jpg)
5 300 руб.
Кратность заказа 36 шт.
36 шт.
на сумму 190 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Diameter | 40mm | |
Equivalent Series Resistance | 114mΩ | |
Leakage Current | 2.7 mA | |
Lifetime | 18000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Press-Fit | |
Polarised | Polar | |
Ripple Current | 4.95 A @ 100 Hz, 9.32 A @ 10 kHz | |
Series | ALF20 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 450V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 114mOhm @ 100Hz | |
Height - Seated (Max) | 3.228"" (82.00mm) | |
HTSUS | 8532.22.0055 | |
Lead Spacing | 0.886"" (22.50mm) | |
Lifetime @ Temp. | 18000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 9.32A @ 10kHz | |
Ripple Current @ Low Frequency | 4.95A @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.575"" Dia (40.00mm) | |
Voltage - Rated | 450V |