AS4C256M16D4-83BCN, SDRAM 4Gbit, 1200MHz 96-ball FBGA

Фото 1/3 AS4C256M16D4-83BCN, SDRAM 4Gbit, 1200MHz 96-ball FBGA
Изображения служат только для ознакомления,
см. техническую документацию
3 600 руб.
1 шт. на сумму 3 600 руб.
Плати частями
от 900 руб. × 4 платежа
Номенклатурный номер: 8030974678
Артикул: AS4C256M16D4-83BCN

Описание

Semiconductors\Memory Chips\SDRAM
The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).

Технические параметры

Data Bus Width 16bit
Data Rate 1200MHz
Maximum Operating Temperature 95 °C
Memory Size 4Gbit
Minimum Operating Temperature 0 °C
Organisation 256M x 16
Package Type 96-ball FBGA
SDRAM Class DDR4
Access Time 18ns
Clock Frequency 1.2GHz
ECCN EAR99
HTSUS 8542.32.0036
Memory Format DRAM
Memory Interface Parallel
Memory Type Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature 0В°C ~ 95В°C (TC)
Package Tray
Package / Case 96-TFBGA
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 96-FBGA (7.5x13.5)
Technology SDRAM - DDR4
Voltage - Supply 1.14V ~ 1.26V
Write Cycle Time - Word, Page 15ns
Access Time: 18 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 209
Manufacturer: Alliance Memory
Maximum Clock Frequency: 1.2 GHz
Maximum Operating Temperature: +95 C
Memory Size: 4 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 16
Package / Case: FBGA-96
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: AS4C256M16D4-83
Subcategory: Memory & Data Storage
Supply Current - Max: 128 mA
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: SDRAM-DDR4

Техническая документация

Datasheet
pdf, 4300 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем