100220800, PNEUFIT 10 Series Straight Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10022
![Фото 1/3 100220800, PNEUFIT 10 Series Straight Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10022](https://static.chipdip.ru/lib/832/DOC044832634.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/832/DOC044832637.jpg)
![](https://static.chipdip.ru/lib/832/DOC044832641.jpg)
20 шт., срок 6 недель
1 300 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 6 500 руб.
Плати частями
от 1 625 руб. × 4 платежа
от 1 625 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10022
When you need reliable performance under pressure, choose this pneumatic fitting from IMI Norgren. The straight tube-to-tube adapter uses push-in technology to quickly and reliably connect pipes.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Inlet Port | Push In 8 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10022 |
Mounting Hole Diameter | 8mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Fitting |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.