100230406, PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023
![Фото 1/3 100230406, PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023](https://static.chipdip.ru/lib/832/DOC044832654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/832/DOC044832657.jpg)
![](https://static.chipdip.ru/lib/832/DOC044832661.jpg)
10 шт., срок 6 недель
2 990 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 14 950 руб.
Плати частями
от 3 739 руб. × 4 платежа
от 3 739 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023
When you need to optimise airflow in a flash, turn to this pneumatic fitting from IMI Norgren. Assembly couldn't be easier, thanks to the straight-bodied design and easy-to-link connectors.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Inlet Port | Push In 4 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10023 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Standards Met | ISO |
Thread Material | Nickel Plated Brass |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.