100230604, PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023
![100230604, PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023](https://static.chipdip.ru/lib/832/DOC044832666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 шт., срок 6 недель
1 580 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 7 900 руб.
Плати частями
от 1 975 руб. × 4 платежа
от 1 975 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023
For pipe connections that won't lose air, opt for this IMI Norgren pneumatic fitting. As an unequal stem type with push-in connectors on each end, the straight adapter is a cinch to use.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Inlet Port | Push In 4 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10023 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.