16K512828, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Female, Threaded Connection Style, 16K51
![16K512828, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Female, Threaded Connection Style, 16K51](https://static.chipdip.ru/lib/832/DOC044832841.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
12 340 руб.
1 шт.
на сумму 12 340 руб.
Плати частями
от 3 085 руб. × 4 платежа
от 3 085 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Female, Threaded Connection Style, 16K51
Keep media flow under control with this pneumatic fitting from IMI Norgren. It's a banjo assembly with a regulating screw that you can turn with a spanner to set the airflow to the desired level.Технические параметры
Angle | 90° |
Body Material | Brass |
Connection Style | Threaded |
Connector A | G 1/4 Male |
Connector B | G 1/4 Female |
Inlet Port | G 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Model Number p | 16K51 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ISO |
Threaded Connection | G 1/4 Male |
Техническая документация
Datasheet
pdf, 4554 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.