MAL222551006E3, 25F Supercapacitor EDLC -20 → +50% Tolerance, 225 EDLC-R 2.7V dc, Through Hole

Фото 1/2 MAL222551006E3, 25F Supercapacitor EDLC -20 → +50% Tolerance, 225 EDLC-R 2.7V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8030977524
Артикул: MAL222551006E3

Описание

Passive Components\Capacitors\Supercapacitors
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density.

Технические параметры

Capacitance 25F
Maximum Operating Temperature +85°C
Minimum Operating Temperature -45°C
Mounting Type Through Hole
Series 225 EDLC-R
Tolerance -20 →+50%
Voltage 2.7V dc
Brand: Vishay/BC Components
Capacitance: 25 F
Diameter: 16 mm
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 75 uA
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Tray
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 225 EDLC-R ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC

Техническая документация

Datasheet
pdf, 124 КБ