MAL223051011E3, 5F Supercapacitor EDLC -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

Фото 1/4 MAL223051011E3, 5F Supercapacitor EDLC -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8030977536
Артикул: MAL223051011E3

Описание

Passive Components\Capacitors\Supercapacitors
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density.

Технические параметры

Capacitance 5F
Maximum Operating Temperature +85°C
Minimum Operating Temperature -45°C
Mounting Type Through Hole
Series 230 EDLC-HV
Tolerance -20 →+50%
Voltage 3V dc
ECCN EAR99
ESR (Equivalent Series Resistance) 32mOhm @ 1kHz
Height - Seated (Max) 0.866"" (22.00mm)
HTSUS 8532.29.0040
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 1000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Radial, Can
RoHS Status ROHS3 Compliant
Size / Dimension 0.394"" Dia (10.00mm)
Termination PC Pins
Voltage - Rated 3V
Brand: Vishay/BC Components
Capacitance: 5 F
Diameter: 10.5 mm
ESR: 39 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Leakage Current: 2 mA
Life: 1000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Tray
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 230 EDLC-HV ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC
Линейка Продукции ENYCAP 230 EDLC-HV Series

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 118 КБ