2-2347090-1, 0.93mm Pitch 4677 Way SMT LGA Prototyping IC Socket
![Фото 1/5 2-2347090-1, 0.93mm Pitch 4677 Way SMT LGA Prototyping IC Socket](https://static.chipdip.ru/lib/929/DOC044929695.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/929/DOC044929698.jpg)
![](https://static.chipdip.ru/lib/929/DOC044929702.jpg)
![](https://static.chipdip.ru/lib/929/DOC044929706.jpg)
![](https://static.chipdip.ru/lib/929/DOC044929710.jpg)
69 050 руб.
1 шт.
на сумму 69 050 руб.
Плати частями
от 17 264 руб. × 4 платежа
от 17 264 руб. × 4 платежа
Описание
Connectors\IC Sockets & Adapters\IC Sockets
The TE Connectivity new LGA 4677 sockets for top processor players are designed with high bandwidth demands with PCI express and DDR5 8 channel support available as well as providing a much larger amount of memory channels.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 500mA |
Device Mounting Type | Surface Mount |
Gender | Female |
Housing Material | Liquid Crystal Polymer |
IC Socket Type | Prototyping Socket |
Number of Contacts | 4677 |
Package Type | LGA |
Pitch | 0.93mm |
Socket Mounting Type | Surface Mount |