KQB2H12-G04, KQB2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, SERIE KQB2

KQB2H12-G04, KQB2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, SERIE KQB2
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6 недель
3 180 руб.
1 шт. на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
Номенклатурный номер: 8030995124
Артикул: KQB2H12-G04
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQB2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, SERIE KQB2

The SMC KQB2 metal one-touch Fitting can be used with fluid, and in environment having a large temperature change.

Технические параметры

Connection Style Threaded-to-Tube
Connector A G 1/2 Male
Connector B Push In 12 mm
Manufacturer Series KQB2
Model Number p SERIE KQB2
Pneumatic Fitting Type Straight Threaded Adaptor
Threaded Connection G 1/2

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.