G2RV-ST500 DC12, G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 6A Load
![G2RV-ST500 DC12, G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 6A Load](https://static.chipdip.ru/lib/013/DOC045013438.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
5 580 руб.
1 шт.
на сумму 5 580 руб.
Плати частями
от 1 395 руб. × 4 платежа
от 1 395 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Electromechanical Interface Relays
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design.
Технические параметры
Accessory Type | Relay Module |
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Contact Material | Ag Alloy |
Control Resistance | 100MΩ |
For Use With | Industrial Control Equipment |
Input Current | 27.9mA |
Input Resistance | 0.4kΩ |
Input Voltage Range | 10.8-13.2V |
Life | 70000 cycles |
Load Current Rating | 6A |
Load Voltage Rating | 250V ac |
Maximum Input Voltage | 13.2V |
Maximum Operating Temperature | +55°C |
Minimum Input Voltage | 10.8V |
Minimum Operating Temperature | -40°C |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Operating Temperature Range | -40 → 55°C |
Relay Switching Classification | Electromechanical Relay |
Relay Type | Electro Mechanical |
Series | G2RV-ST |
Special Features | LED, Mechanical Indicator, Transparent Case |
Standards Met | CE, CULus |
Switching Voltage | 440V ac |
Terminal Type | Push In |
Turn Off Time | 20(For DC)/40(For AC)ms |
Turn On Time | 20ms |
Техническая документация
Datasheet
pdf, 11958 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.