G3RV-ST500-A AC/DC48, G3RV-ST Series Solid State Interface Relay, 48 V ac/dc Control, 2 A Load, DIN Rail Mount

G3RV-ST500-A AC/DC48, G3RV-ST Series Solid State Interface Relay, 48 V ac/dc Control, 2 A Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
16 960 руб.
1 шт. на сумму 16 960 руб.
Плати частями
от 4 240 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030996568
Артикул: G3RV-ST500-A AC/DC48
Бренд: Omron

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design.

Технические параметры

Contact Configuration SPDT
Control Voltage Range 38.4-52.8 V
Input Current 6mA
Isolation Voltage 2500V
Load Voltage Range 75-264V
Manufacturer Part No. G3RV-ST500-A AC/DC48
Maximum Control Voltage 48 V ac/dc
Maximum Load Current 2 A
Maximum Load Voltage 264 V ac
Maximum Operating Temperature +55°C
Maximum Turn On Time 11 ms
Minimum Control Voltage 43.2 V
Minimum Load Current 100 mA
Minimum Load Voltage 75 V ac
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 5 mA
Operating Temperature Range -30 → 55°C
Output Device TRIAC
Package Style Carton Box
Range G3RV
Rise Time 11ms
Series G3RV-ST
Special Features 60%Space Saving, Easy Maintenance
Standards Met CSA C22.2 No.14, EN 62314, IEC 60529, UL
Switching Type High-Speed
Terminal Type Push In
Width 6.2mm

Техническая документация

Datasheet
pdf, 11958 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.