G3RV-ST500-D-H AC/DC24, G3RV-ST Series Solid State Interface Relay, 24 V ac/dc Control, 3 A Load, DIN Rail Mount

G3RV-ST500-D-H AC/DC24, G3RV-ST Series Solid State Interface Relay, 24 V ac/dc Control, 3 A Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
15 990 руб.
1 шт. на сумму 15 990 руб.
Плати частями
от 3 999 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030996578
Артикул: G3RV-ST500-D-H AC/DC24
Бренд: Omron

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design.

Технические параметры

Contact Configuration SPDT
Control Voltage Range 19.2-26.4 V
Input Current 8.4mA
Isolation Voltage 2500V
Load Voltage Range 3-26.4V
Manufacturer Part No. G3RV-ST500-D-H AC/DC24
Maximum Control Voltage 24 V ac/dc
Maximum Load Current 3 A
Maximum Load Voltage 26.4 Vdc
Maximum Operating Temperature +55°C
Maximum Turn On Time 3 ms
Minimum Control Voltage 21.6 V
Minimum Load Current 0.1 mA
Minimum Load Voltage 3 Vdc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 5 mA
Operating Temperature Range -30 → 55°C
Output Device MOSFET
Package Style Carton Box
Range G3RV
Rise Time 3ms
Series G3RV-ST
Special Features 60%Space Saving, Easy Maintenance
Standards Met CSA C22.2 No.14, EN 62314, IEC 60529, UL
Switching Type High-Speed
Terminal Type Push In
Width 6.2mm

Техническая документация

Datasheet
pdf, 11958 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.