G3RV-ST700-A AC110, G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
![G3RV-ST700-A AC110, G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount](https://static.chipdip.ru/lib/013/DOC045013488.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
17 760 руб.
1 шт.
на сумму 17 760 руб.
Плати частями
от 4 440 руб. × 4 платежа
от 4 440 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Solid State Interface Relays
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design.
Технические параметры
Contact Configuration | SPDT |
Control Voltage Range | 88-121 V |
Input Current | 6.2mA |
Isolation Voltage | 2500V |
Load Voltage Range | 75-264V |
Manufacturer Part No. | G3RV-ST700-A AC110 |
Maximum Control Voltage | 110 V ac |
Maximum Load Current | 2 A |
Maximum Load Voltage | 264 V ac |
Maximum Operating Temperature | +55°C |
Maximum Turn On Time | 11 ms |
Minimum Control Voltage | 88 V |
Minimum Load Current | 100 mA |
Minimum Load Voltage | 75 V ac |
Minimum Operating Temperature | -30°C |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Off State Leakage Current | 5 mA |
Operating Temperature Range | -30 → 55°C |
Output Device | TRIAC |
Package Style | Carton Box |
Range | G3RV |
Rise Time | 11ms |
Series | G3RV-ST |
Special Features | 60%Space Saving, Easy Maintenance |
Standards Met | CSA C22.2 No.14, EN 62314, IEC 60529, UL |
Switching Type | High-Speed |
Terminal Type | Screw |
Width | 6.2mm |
Техническая документация
Datasheet
pdf, 11958 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.