2071566-1, 2071566 14 Pin 230V DIN Rail Relay Socket, for use with Relay

Фото 1/3 2071566-1, 2071566 14 Pin 230V DIN Rail Relay Socket, for use with Relay
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8030997916
Артикул: 2071566-1
Бренд: TE Connectivity

Описание

Relays & Signal Conditioning\Relay Accessories\Relay Sockets
The TE Connectivity DIN rail socket is available with 4 pole. This socket is a universal product and can be used with TE PT relays.

Технические параметры

Accessory Type Socket
For Use With Relay
Mounting Type DIN Rail
Number of Contacts 14
Series 2071566
Voltage 230V
Brand: TE Connectivity/Schrack
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Mounting Style: DIN Rail
Number of Poles: 4 Pole
Packaging: Bulk
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Sockets
Subcategory: Relays
Termination Style: Screw
Factory Pack Quantity 10
Mounting Style DIN Rail
Number of Poles 4 Pole
Packaging Bulk
Product Sockets
Termination Style Screw

Техническая документация

Datasheet
pdf, 2304 КБ
Datasheet
pdf, 2301 КБ