2071566-3, 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay

Фото 1/3 2071566-3, 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8030997920
Артикул: 2071566-3
Бренд: TE Connectivity

Описание

Relays & Signal Conditioning\Relay Accessories\Relay Sockets
The TE Connectivity DIN rail socket is available with 2 pole. This socket is a universal product and can be used with TE PT relays.

Технические параметры

Accessory Type Socket
For Use With Relay
Mounting Type DIN Rail
Number of Contacts 8
Series 2071566
Voltage 250V
Brand: TE Connectivity/Schrack
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Mounting Style: DIN Rail
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Sockets
Subcategory: Relays
Termination Style: Screw
Factory Pack Quantity 10
Mounting Style DIN Rail
Number of Poles 2 Pole
Packaging Bulk
Product Sockets
Termination Style Screw

Техническая документация

Datasheet
pdf, 2304 КБ
Datasheet
pdf, 2301 КБ