2071566-4, 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay
![Фото 1/3 2071566-4, 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay](https://static.chipdip.ru/lib/018/DOC045018019.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/551/DOC030551142.jpg)
![](https://static.chipdip.ru/lib/074/DOC045074855.jpg)
1 120 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 11 200 руб.
Плати частями
от 2 800 руб. × 4 платежа
от 2 800 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relay Accessories\Relay Sockets
The TE Connectivity DIN rail socket is available with 2 pole. This socket is a universal product and can be used with TE PT relays.
Технические параметры
Accessory Type | Socket |
For Use With | Relay |
Mounting Type | DIN Rail |
Number of Contacts | 8 |
Series | 2071566 |
Voltage | 250V |
Brand: | TE Connectivity/Schrack |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | TE Connectivity |
Mounting Style: | DIN Rail |
Number of Poles: | 2 Pole |
Packaging: | Bulk |
Product Category: | Relay Sockets & Hardware |
Product Type: | Relay Sockets & Hardware |
Product: | Sockets |
Subcategory: | Relays |
Termination Style: | Screw |
ECCN | EAR99 |
Factory Pack Quantity | 10 |
HTSUS | 8536698000 |
Mounting Style | DIN Rail |
Number of Poles | 2 Pole |
Packaging | Bulk |
Product | Sockets |
RoHS Status | RoHS Compliant |
Termination Style | Screw |