2071566-6, 2071566 8 Pin 230V DIN Rail Relay Socket, for use with Relay

Фото 1/3 2071566-6, 2071566 8 Pin 230V DIN Rail Relay Socket, for use with Relay
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
Кратность заказа 60 шт.
Добавить в корзину 60 шт. на сумму 33 000 руб.
Плати частями
от 8 250 руб. × 4 платежа
Номенклатурный номер: 8030997925
Артикул: 2071566-6
Бренд: TE Connectivity

Описание

Relays & Signal Conditioning\Relay Accessories\Relay Sockets
The TE Connectivity Socket is available with PCB terminals and 2 pole. This socket is a universal product and can be used with TE PT relays.

Технические параметры

Accessory Type Socket
For Use With Relay
Mounting Type DIN Rail
Number of Contacts 8
Series 2071566
Voltage 230V
Brand: TE Connectivity/Schrack
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: TE Connectivity
Mounting Style: PCB Mount
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Sockets
Subcategory: Relays
Termination Style: PC Pin
Factory Pack Quantity 60
Mounting Style PCB Mount
Number of Poles 2 Pole
Packaging Bulk
Product Sockets
Termination Style PC Pin

Техническая документация

Datasheet
pdf, 2304 КБ
Datasheet
pdf, 2301 КБ