CY8C5267LTI-LP089, 32bit ARM Cortex M3 Microcontroller, CY8C52LP, 67MHz, 128 kB Flash, 68-Pin QFN
![Фото 1/2 CY8C5267LTI-LP089, 32bit ARM Cortex M3 Microcontroller, CY8C52LP, 67MHz, 128 kB Flash, 68-Pin QFN](https://static.chipdip.ru/lib/020/DOC045020436.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/175/DOC004175541.jpg)
4 470 руб.
1 шт.
на сумму 4 470 руб.
Плати частями
от 1 119 руб. × 4 платежа
от 1 119 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Технические параметры
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | CY8C52LP |
Maximum Frequency | 67MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 68 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 8 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART/USB |
LCD Segments | 736 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 67 |
Maximum CPU Frequency (MHz) | 67 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 38 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 68 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
RAM Size | 32KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
UART | 1 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем