30V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0530T3G

Фото 1/4 30V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0530T3G
Изображения служат только для ознакомления,
см. техническую документацию
12 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8031000795
Артикул: MBR0530T3G

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange.

Технические параметры

Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 500mA
Maximum Forward Voltage Drop 430mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-123
Peak Non-Repetitive Forward Surge Current 5.5A
Peak Reverse Repetitive Voltage 30V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand: onsemi
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 500 mA
Ifsm - Forward Surge Current: 5.5 A
Ir - Reverse Current: 130 uA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Part # Aliases: MBR0530T1G
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: MBR0530
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Diode
Vf - Forward Voltage: 430 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Material Si
Maximum Continuous Forward Current (A) 0.5
Maximum DC Reverse Voltage (V) 30
Maximum Junction Ambient Thermal Resistance 206°C/W
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.43
Peak Non-Repetitive Surge Current (A) 5.5
Peak Reverse Current (uA) 130
Peak Reverse Repetitive Voltage (V) 30
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Type Schottky Diode

Техническая документация

Datasheet
pdf, 59 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 147 КБ
Datasheet
pdf, 149 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов