2454982-5, 10 Way Through Hole DIP Switch SPST, Extended Actuator
![Фото 1/5 2454982-5, 10 Way Through Hole DIP Switch SPST, Extended Actuator](https://static.chipdip.ru/lib/017/DOC045017222.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/017/DOC045017225.jpg)
![](https://static.chipdip.ru/lib/017/DOC045017229.jpg)
![](https://static.chipdip.ru/lib/017/DOC045017233.jpg)
![](https://static.chipdip.ru/lib/017/DOC045017237.jpg)
560 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
от 280 руб. × 4 платежа
Описание
Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
The TE Connectivity Alco switch is a Next Gen. DIP switch of ADE and ADF series. This Alco switches are designed for space saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing.
Технические параметры
Actuator Type | Extended |
Contact Configuration | SPST |
Contact Current Rating | 24A |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Positions | 10 |
Operating Temperature Range | -40 → 85°C |
Package Style | DIP |
Voltage Rating | 24V dc |