MMG3H21NT1 ВЧ усилитель

MMG3H21NT1 ВЧ усилитель
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
Мин. кол-во для заказа 20 шт.
от 100 шт.490 руб.
20 шт. на сумму 11 000 руб.
Плати частями
от 2 750 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031089210
Артикул: MMG3H21NT1
Бренд: NXP Semiconductor

Описание

RF-IF Solutions
NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 19.3 dB
Input Return Loss: 20 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 5.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 37 dBm
Operating Frequency: 0 Hz to 6 GHz
Operating Supply Current: 90 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 20.5 dBm
Package / Case: SOT-89-3
Part # Aliases: 935316511147
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: MMG3H21NT1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: InGaP
Test Frequency: 900 MHz
Type: General Purpose Amplifiers
Вес, г 2

Техническая документация

Datasheet
pdf, 361 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем