HCPL2730, Оптрон HCPL2730
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
220 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 11 000 руб.
Плати частями
от 2 750 руб. × 4 платежа
от 2 750 руб. × 4 платежа
Описание
Оптроны
DIP8(stand)
OPTOCOUPLER, DARLINGTON, 2.5KV, DIP-8; No. of Channels:2 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Forward Current If Max:20mA; Isolation Voltage:2.5kV; CTR Min:300%; Collector Emitter Voltage V(br)ceo:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); No. of Channels:2ChannelsТехнические параметры
Collector Current (DC) | 0.06(A) |
Current Transfer Ratio | 2500(%) |
Forward Current | 20(mA) |
Forward Voltage | 1.7(V) |
Input Type | DC |
Isolation Voltage | 2500(V) |
Maximum Forward Current | 20(mA) |
Mounting | Through Hole |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Device | Darlington With Base |
Output Type | DC |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.1(W) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Standard | UL |
Common Mode Transient Immunity (CMTI) | 1kV/us |
Isolation Voltage(rms) | 2.5kV |
Number of Channels | 2 |
Operating Temperature | -40℃~+85℃ |
Propagation Delay tpLH/tpHL | 35us;20us |
Supply Voltage | - |
Техническая документация
Datasheet
pdf, 632 КБ
Datasheet HCPL2730S
pdf, 642 КБ