ACS710KLATR-12CB-T, Микросхема, датчик тока активный

Фото 1/2 ACS710KLATR-12CB-T, Микросхема, датчик тока активный
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031103460
Артикул: ACS710KLATR-12CB-T

Описание

Микросхемы
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Manufacturer Allegro MicroSystems, LLC
Package / Case SOIC-16
Brand: Allegro MicroSystems
Current Rating: 11 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Ratiometric
Package / Case: SOIC-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS710
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Linear Hall
Вес, г 1

Техническая документация

Datasheet
pdf, 1221 КБ
Datasheet
pdf, 1149 КБ