G2R-2A-H-DC12, Relay: electromagnetic; DPST-NO; Ucoil: 12VDC; Icontacts max: 3A

Фото 1/2 G2R-2A-H-DC12, Relay: electromagnetic; DPST-NO; Ucoil: 12VDC; Icontacts max: 3A
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
1 900 руб.
от 10 шт.1 480 руб.
от 100 шт.1 310 руб.
1 шт. на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031162614
Артикул: G2R-2A-H-DC12
Бренд: Omron

Описание

Relays and Contactors\Relays\Electromagnetic Relays\Miniature Electromagnetic Relays
Реле общего назначения DPST-NO (2 Form A) 12VDC Coil Through Hole

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 3A/250V AC
Coil current 30mA
Coil resistance 400Ω
Contact current max. 3A
Contact material silver alloy
Contact resistance 50mΩ
Contacts configuration DPST-NO
DC contacts rating @R(at resistive load)at resistive load 3A/30V DC
Enclosure description standard seal
Leads for PCB
Manufacturer OMRON Electronic Components
Mechanical durability 20000000 cycles
Mounting PCB
Operate time 15ms
Operating temperature -40…70°C
Rated coil voltage 12V DC
Relay series G2R
Relay variant miniature
Release time 5ms
Switched voltage max.125V DC, max.380V AC
Type of relay electromagnetic
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 3A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.8 VDC
Package Tray
Relay Type General Purpose
RoHS Status RoHS Compliant
Seal Rating Sealed - Flux Protection
Series G2R ->
Switching Voltage 380VAC, 125VDC - Max
Termination Style PC Pin
Вес, г 17.01

Техническая документация

Datasheet
pdf, 3044 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.