G2R-2-H-DC12, Relay: electromagnetic; DPDT; Ucoil: 12VDC; Icontacts max: 3A; PCB
![Фото 1/2 G2R-2-H-DC12, Relay: electromagnetic; DPDT; Ucoil: 12VDC; Icontacts max: 3A; PCB](https://static.chipdip.ru/lib/051/DOC045051803.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/026/DOC012026335.jpg)
100 шт., срок 6 недель
2 120 руб.
от 10 шт. —
1 650 руб.
от 100 шт. —
1 400 руб.
1 шт.
на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
от 530 руб. × 4 платежа
Альтернативные предложения2
Описание
Relays and Contactors\Relays\Electromagnetic Relays\Miniature Electromagnetic Relays
G2R Power PCB RelaysOmron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/250V AC |
Coil current | 30mA |
Coil resistance | 400Ω |
Contact current max. | 3A |
Contact material | silver alloy |
Contact resistance | 50mΩ |
Contacts configuration | DPDT |
DC contacts rating @R(at resistive load)at resistive load | 3A/30V DC |
Enclosure description | standard seal |
Leads | for PCB |
Manufacturer | OMRON Electronic Components |
Mechanical durability | 20000000 cycles |
Mounting | PCB |
Operate time | 15ms |
Operating temperature | -40…70°C |
Rated coil voltage | 12V DC |
Relay series | G2R |
Relay variant | miniature |
Release time | 5ms |
Switched voltage | max.125V DC, max.380V AC |
Type of relay | electromagnetic |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | DPDT |
Contact Current Rating | 3(A) |
Contact Form | 2 Form C |
Dropout Volt | 1.8VDC |
LED Indicator | No |
Maximum Power Rating | 90W/750VA |
Mounting Style | Through Hole |
Operating Temp Range | -40C to 70C |
Package / Case | Dust Cover |
Pick-up Voltage (Max) | 8.4VDC |
Pin Count | 8 |
Product Depth (mm) | 13(mm) |
Product Height (mm) | 25.5(mm) |
Product Length (mm) | 29(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Flux |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 380(V) |
Voltage Rating (VDC) | 125(V) |
Brand: | Omron Electronics |
Coil Current: | 30 mA |
Coil Resistance: | 400 Ohms |
Coil Termination: | Solder Pin |
Coil Type: | Non-Latching |
Coil Voltage: | 12 VDC |
Contact Current Rating: | 5 A |
Contact Form: | DPDT(2 Form C) |
Contact Material: | Silver Alloy(Ag) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Mounting Style: | Through Hole |
Part # Aliases: | G2R2H12DC G2R2HDC12BYOMI |
Power Consumption: | 360 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Series: | G2R |
Subcategory: | Relays |
Switching Voltage: | 380 VAC, 125 VDC |
Type: | Standard |
Вес, г | 17.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.