MC7805CD2TG

Фото 1/4 MC7805CD2TG
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.200 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги16
Номенклатурный номер: 8031299320

Описание

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Type Standard
Number of Outputs 1
Polarity Positive
Accuracy (%) ±4
Process Technology Bipolar
Output Type Fixed
Output Voltage (V) 5
Maximum Output Current (A) 1(Min)
Minimum Input Voltage (V) 7
Maximum Input Voltage (V) 35
Line Regulation 20mV
Load Regulation 25mV
Maximum Quiescent Current (mA) 6.5
Junction to Case 5°C/W
Special Features Current Limit|Safe Area Protection|Thermal Shutdown Protection|Short Circuit Protection
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 125
Packaging Tube
Standard Package Name TO-263
Pin Count 3
Supplier Package D2PAK
Mounting Surface Mount
Package Height 4.57(Max)
Package Length 10.24(Max)
Package Width 9.35(Max)
PCB changed 2
Tab Tab
Lead Shape Gull-wing
Dropout Voltage@Current (Typ) 2@1A
Input Voltage 35(V)
Input Voltage (Max) 35 V
Operating Temp Range 0C to 125C
Operating Temperature Classification Commercial
Output Current 2.2(Typ)A
Output Voltage 5(V)
Output Voltage Accuracy �4%
Package Type D2PAK
Polarity Type Positive
Quiescent Current 6500(uA)
Quiescent Current (Max) 6.5 mA
Rad Hardened No
Regulator Output Type Fixed
Topology Standard
Voltage Regulator Type Linear
Accuracy ±4%
Maximum Input Voltage 35 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1A
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Regulator Type Linear Voltage
Width 9.35mm
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем