ADG441BNZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
1 шт.
на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
от 270 руб. × 4 платежа
Описание
4 Circuit IC Switch 1:1 70Ohm 16-PDIP
Технические параметры
Base Product Number | ADG441 -> |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF |
Charge Injection | 1pC |
Crosstalk | -100dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 500pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 70Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Switch Circuit | SPST - NC |
Switch Time (Ton, Toff) (Max) | 110ns, 60ns |
Voltage - Supply, Dual (VВ±) | В±15V |
Voltage - Supply, Single (V+) | 12V |
Диапазон Напряжения Питания | 10.8В до 13.2В, ±13.5В до±16.5В |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 4канал(-ов) |
Корпус Аналогового Переключателя | DIP |
Макс. Сопротивление Включенного Состояния | 110Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Тип Аналогового Переключателя | SPST-NO |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 110@10.8V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.08@16.5V@-40C to 85C/-0.001@-16.5V |
Maximum Turn-Off Time (ns) | 60@12V |
Maximum Turn-On Time (ns) | 150@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | NRND |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | -0.0000001@-16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 60 ns |
On Resistance - Max: | 70 Ohms |
On Time - Max: | 110 ns |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG441 |
Subcategory: | Switch ICs |
Supply Current - Max: | 80 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Switch Continuous Current: | 30 mA |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем