KB-A100SURKW, LED Bars & Arrays 8.89X3.81MM RED LT BAR LED DISPLAY
![Фото 1/2 KB-A100SURKW, LED Bars & Arrays 8.89X3.81MM RED LT BAR LED DISPLAY](https://static.chipdip.ru/lib/442/DOC018442013.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC023514087.jpg)
6 шт., срок 5-7 недель
880 руб.
1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Bars & Arrays
This family of LED light bars, from Kingbright, have four segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast.
Технические параметры
Colour of Face | White |
Display Type | Light Bar |
Dominant Wavelength | 630 nm |
External Dimensions | 9.9x4.9x6.1mm |
External Width | 9.9mm |
Forward Current | 30mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 230 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Segments | 1 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Series | KB |
Automotive | No |
Dominant Wavelength - (nm) | 630 |
High Brightness | Yes |
Intensity | 230mcd |
LED Material | AlGaInP |
Lens Appearance | Colorless Diffused |
Lens Dimensions - (mm) | 8.9x3.81x5.1 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.5 |
Military | No |
Mounting Orientation | Top Mount |
Number of LEDs | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Peak Wavelength - (nm) | 645 |
Pin Count | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
Техническая документация
Datasheet
pdf, 383 КБ
Документация
pdf, 310 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.