UCC21520DWR, ИС привода затвора SOIC-16-300mIl

Фото 1/2 UCC21520DWR, ИС привода затвора SOIC-16-300mIl
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.240 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Посмотреть аналоги10
Номенклатурный номер: 8031316947
Артикул: UCC21520DWR
Бренд: Texas Instruments

Описание

UCC21520/UCC21520-Q1 Dual-Channel Gate Driver

Texas Instruments UCC21520/UCC21520-Q1 Dual-Channel Gate Driver is an isolated dual-channel gate driver with a 4A source and 6A sink peak current. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kV RMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side, high-side, or half-bridge with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low. The Texas Instruments UCC21520-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand Texas Instruments
Development Kit UCC21520EVM-286
Factory Pack Quantity 2000
Fall Time 7 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Drivers 2 Driver
Number Of Outputs 2 Output
Operating Supply Current 2 mA
Operating Temperature Range -40 C to+125 C
Output Current 6 A
Output Voltage 9.2 V to 25 V
Package / Case SOIC-16
Packaging Cut Tape or Reel
Pd - Power Dissipation 1.05 W
Product Isolated Gate Drivers
Product Category Gate Drivers
Product Type Gate Drivers
Propagation Delay - Max 30 ns
Rise Time 6 ns
Series UCC21520
Shutdown No Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Technology Si
Type High Side, Low Side
Brand: Texas Instruments
Development Kit: UCC21520EVM-286
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 9.2 V to 25 V
Package / Case: SOIC-16
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC21520
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Вес, г 0.6

Техническая документация

Datasheet
pdf, 2563 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем