SR3F-A1, Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin

SR3F-A1, Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
7 420 руб.
от 20 шт.4 390 руб.
от 40 шт.4 360 руб.
Добавить в корзину 1 шт. на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
Номенклатурный номер: 8031338637
Артикул: SR3F-A1

Описание

Sensors & Transducers\Sensors\Hall Effect Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 20
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Mount
Operating Supply Voltage: 24 V
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 206 КБ