EHHD015A0A41-HZ, Isolated DC/DC Converters - Through Hole 18-75VIN 5VOUT 15A NEG TH HEATPLATE

Фото 1/2 EHHD015A0A41-HZ, Isolated DC/DC Converters - Through Hole 18-75VIN 5VOUT 15A NEG TH HEATPLATE
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 6-7 недель
8 700 руб.
от 10 шт.7 740 руб.
от 25 шт.7 150 руб.
от 50 шт.7 045.15 руб.
1 шт. на сумму 8 700 руб.
Плати частями
от 2 175 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031435171
Артикул: EHHD015A0A41-HZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Hammerhead™ DC-DC Converter Power Modules

ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Factory Pack Quantity 36
Industry Industrial
Input Voltage 18 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 18 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 15 A
Output Power 75 W
Output Voltage-Channel 1 4.92 V to 5.08 V
Package - Case 1/8 Brick
Packaging Bulk
Product Isolated
Series Hammerhead
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 15 A
Output Power: 75 W
Output Voltage-Channel 1: 4.92 V to 5.08 V
Package / Case: 1/8 Brick
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.