DRA1-CMXE100D10, DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Curr ...

Фото 1/5 DRA1-CMXE100D10, DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Curr ...
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 410 руб.
от 5 шт.25 480 руб.
от 10 шт.24 150 руб.
1 шт. на сумму 27 410 руб.
Плати частями
от 6 854 руб. × 4 платежа
Номенклатурный номер: 8031463606
Артикул: DRA1-CMXE100D10

Описание

Relays\Solid State\Solid State Relays
10mm single channel DIN rail mount SSR assembly DC ratings up to 200 Vdc and 8 A 3-10 and 20-28Vdc control

Технические параметры

Capacitance 15pF
Control Voltage Range 20 → 28 V dc
Load Voltage Range 1 → 60V dc
Manufacturer Part No. DRA1-CMXE100D10
Maximum Control Voltage 28 V dc
Maximum Load Current 8 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 20 V dc
Minimum Load Current 0 A
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 100 μA
Operating Temperature Range -30 →+80°C
Output Device AC' DC
Series DRA1 CMX
Switching Type DC
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 12 mA
Load Current Rating: 10 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DRA1
Subcategory: Relays
Termination Style: Wire Clamp
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.