H12WD48125K-10, Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...

Фото 1/3 H12WD48125K-10, Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 330 руб.
от 5 шт.67 690 руб.
от 10 шт.41 660 руб.
Добавить в корзину 1 шт. на сумму 74 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031465884
Артикул: H12WD48125K-10

Описание

Relays\Solid State\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 125A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series H12WD ->
Termination Style Screw Terminal
Voltage - Input 4 ~ 32VDC
Voltage - Load 48V ~ 660V
Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 125 A
Load Voltage Rating: 48 VAC to 660 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: H12WD
Subcategory: Relays
Type: Heavy Duty
Control Voltage Range 4 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 7 mA to 12 mA
IP Rating IP00
Load Current Rating 125 A
Load Voltage Rating 48 VAC to 660 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Type Heavy Duty

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.