LVD75B100H, Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11.5-12 VDC - Operating Voltage 3-75 V ...

LVD75B100H, Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11.5-12 VDC - Operating Voltage 3-75 V ...
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 230 руб.
от 3 шт.50 410 руб.
от 5 шт.49 030 руб.
Добавить в корзину 1 шт. на сумму 54 230 руб.
Плати частями
от 13 559 руб. × 4 платежа
Номенклатурный номер: 8031467093
Артикул: LVD75B100H

Описание

Relays\Solid State\Solid State Relays
LVD Solid State Switches
Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 11.5 VDC to 12 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 12 mA
Load Current Rating: 100 A
Load Voltage Rating: 3 VDC to 75 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Controllers
Relay Contact Form: 1 Form A(SPST-NO)
Series: LVD
Subcategory: Relays
Termination Style: Screw
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.