CHF3020CBF201R, Res Thick Film 200 Ohm 5% 10W Epoxy AXL Flange Mount Box
10 430 руб.
Кратность заказа 3 шт.
от 27 шт. —
3 090 руб.
3 шт.
на сумму 31 290 руб.
Плати частями
от 7 824 руб. × 4 платежа
от 7 824 руб. × 4 платежа
Описание
Resistors\Fixed Resistors\Resistor Fixed Single Other Mounting
Res Thick Film 200 Ohm 5% 10W Epoxy AXL Flange Mount Box
Технические параметры
Case Size | Not Required |
Case Style | Epoxy |
Construction | Chassis |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Mounting Style | Flange |
Number of Terminals | 2 |
Operating Temp Range | -55C to 150C |
Packaging | Box |
Power Rating(s) | 10(W) |
Product Depth (mm) | 7.62(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 3.7(mm) |
Product Length (mm) | 18.08(mm) |
Resistance | 200(ohm) |
Temperature Range @ Derated Power | 100 TO 150 |
Termination Style | Axial |
Tolerance (+ or -) | 5% |
Type | Thick Film |
Техническая документация
Документация
pdf, 516 КБ