MRT2S-C4, Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any ...

MRT2S-C4, Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any ...
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6 недель
400 руб.
Кратность заказа 100 шт.
от 200 шт.380 руб.
от 400 шт.298 руб.
100 шт. на сумму 40 000 руб.
Плати частями
от 10 000 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031468081
Артикул: MRT2S-C4
Бренд: Panduit

Описание

Wire & Cable\Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Panduit
Factory Pack Quantity: 100
Features: UV Resistant
Length: 12.2 in
Manufacturer: Panduit
Material: Stainless Steel(AISI 304)
Maximum Bundle Diameter - in: 2 in
Maximum Bundle Diameter - mm: 51 mm
Maximum Bundle Diameter: 2 in
Packaging: Bulk
Product Category: Cable Ties
Product Type: Cable Ties
Product: Metal Ties
Subcategory: Wire & Cable Management
Tensile Strength: 82 kg
Type: Self-Locking
Width: 0.173 in

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.