ATMEGA328PB-MNR, MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel

ATMEGA328PB-MNR, MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
Кратность заказа 10 шт.
от 250 шт.1 060 руб.
от 500 шт.1 050 руб.
10 шт. на сумму 13 000 руб.
Плати частями
от 3 250 руб. × 4 платежа
Номенклатурный номер: 8031473416
Артикул: ATMEGA328PB-MNR

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
DAC Resolution: No DAC
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Development Kit: ATMEGA328PB-XMINI
Factory Pack Quantity: 6000
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 27 I/O
Package / Case: QFN-32
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 169 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем