RTP270LVNAA, Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

Фото 1/2 RTP270LVNAA, Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
27 450 руб.
от 5 шт.24 360 руб.
от 10 шт.23 320 руб.
1 шт. на сумму 27 450 руб.
Плати частями
от 6 864 руб. × 4 платежа
Номенклатурный номер: 8031474238
Артикул: RTP270LVNAA

Описание

Sensors & Transducers\Sensors\Angular Linear Position Sensor
Rotary Position Sensor 5.5V 35MCycles Analog(Voltage) Output 3-Pin

Технические параметры

Automotive Unknown
ECCN (US) EAR99
EU RoHS Supplier Unconfirmed
Linearity Yes
Linearity Error (%) ±1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Mechanical Travel 270°
Minimum Operating Temperature (°C) -40
Minimum Output Voltage (V) 0.5
Mounting Screw
Operating Life (Cycles) 35M
Output Type Analog(Voltage)
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Resistance (kOhm) 10
Resolution 12Bit
Shock Rating (g) 50
Type Rotary
Vibration Rating (g) 20
Factory Pack Quantity 50
Maximum Operating Temperature +125 C
Measures Angle
Minimum Operating Temperature -40 C
Mounting Style Screw Mount
Product Rotary Position Sensors
Resistance Range 10 kOhms
Series RTY/RTP
Technology Hall Effect
Voltage Rating 5 V

Техническая документация

Datasheet
pdf, 1978 КБ