DR2260D30V, Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
![Фото 1/5 DR2260D30V, Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...](https://static.chipdip.ru/lib/665/DOC043665465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/598/DOC006598947.jpg)
![](https://static.chipdip.ru/lib/140/DOC024140098.jpg)
![](https://static.chipdip.ru/lib/665/DOC043665468.jpg)
![](https://static.chipdip.ru/lib/665/DOC043665472.jpg)
15 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 760 руб.
от 5 шт. —
20 900 руб.
от 10 шт. —
19 370 руб.
Добавить в корзину 1 шт.
на сумму 23 760 руб.
Плати частями
от 5 940 руб. × 4 платежа
от 5 940 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
DR22 DIN Rail Mount Solid State RelaysCrydom/Sensata DR22 DIN Rail Mount Solid State Relays are a family of 22.5mm wide DIN rail mount, high-performing solid state relays with either an AC or DC output. These powerful and ready-to-use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. Crydom/Sensata DR22 Series models are C-UL-US approved, have an IP20 touch-safe housing, and are constructed of DBC substrate for superior thermal performance.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
Input to Output Isolation Method: | Optical |
IP Rating: | IP20 |
Load Current Rating: | 30 A |
Load Voltage Rating: | 48 VAC to 600 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | DR22 |
Subcategory: | Relays |
Termination Style: | Screw |
Tradename: | NOVA22 |
Type: | SSR |
Capacitance | 8pF |
Contact Configuration | SP |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 48 → 600Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 30 A |
Maximum Load Voltage | 600 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.075ms |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 5 mA |
Minimum Load Voltage | 48 V rms |
Minimum Operating Temperature | -40°C |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | MOSFET |
Relay Type | Nove 22 Solid State Relay |
Series | DR22 |
Standards Met | CE, cULus, cUS, IEC, ISO |
Switching Type | Zero Cross |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 667 КБ
Datasheet
pdf, 545 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.