DC60D10, Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...

DC60D10, Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 680 руб.
от 5 шт.26 630 руб.
от 10 шт.24 640 руб.
1 шт. на сумму 28 680 руб.
Плати частями
от 7 170 руб. × 4 платежа
Номенклатурный номер: 8031479988
Артикул: DC60D10

Описание

Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 1 VDC to 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Power Plus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.