C320C332K2R5TA

C320C332K2R5TA
Изображения служат только для ознакомления,
см. техническую документацию
26 руб.
Кратность заказа 834 шт.
834 шт. на сумму 21 684 руб.
Плати частями
от 5 421 руб. × 4 платежа
Номенклатурный номер: 8031484752
Бренд: Kemet Electronics

Описание

Other\Electronics\Components
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Brand: KEMET
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»